Mild Carbon Steel 60 Teeth Spur Gear, 2 Module, 15mm Bore Diam, 120mm Pitch Diam, 60mm Hub Diam
RS Stock No.: 262-0943Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALModule
2
Number Of Teeth
60
Material
Mild Carbon Steel
Bore Diameter
15mm
Pitch Diameter
120mm
Hub Diameter
60mm
Face Width
20mm
You may be interested in
RS PRO Steel 60 Teeth Spur Gear, 2 Module, 15 mm Bore Diam, 120 mm Pitch Diam, 60 mm Hub DiamBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Mild Carbon Steel 60 Teeth Spur Gear, 2 Module, 15mm Bore Diam, 120mm Pitch Diam, 60mm Hub Diam
1
P.O.A.
Mild Carbon Steel 60 Teeth Spur Gear, 2 Module, 15mm Bore Diam, 120mm Pitch Diam, 60mm Hub Diam
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Steel 60 Teeth Spur Gear, 2 Module, 15 mm Bore Diam, 120 mm Pitch Diam, 60 mm Hub DiamBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
NEUTRALModule
2
Number Of Teeth
60
Material
Mild Carbon Steel
Bore Diameter
15mm
Pitch Diameter
120mm
Hub Diameter
60mm
Face Width
20mm
You may be interested in
RS PRO Steel 60 Teeth Spur Gear, 2 Module, 15 mm Bore Diam, 120 mm Pitch Diam, 60 mm Hub DiamBrand: RS PRO
P.O.A.Each (ex VAT)