Nickel Plated Brass, Manual Ball Valve 15mm, 15mm
Technical documents
Specifications
Brand
NEUTRALAttachment Type
Compression
Thread Size
15mm
Compression Fitting Size
15mm
Body Material
Nickel Plated Brass
Safe for Use With
Gas
Handle Material
Aluminium
Product details
Full Bore Ball Valve, Gas Approved with Compression Ends
Nickel plated, quarter turn brass valves BG Technology certified in accordance with EN 331: 1998Suitable for gas at low pressures (British Gas List) for distribution of: Natural Gas from petroleum (Methane) and propane/air mixtures; Town Gas to different process (eg cracking, coking); Liquid Gas - propane and mixtures of propane/butaneCast aluminium handle options are lever (385-3829, 385-3835 and 385-3841) or tee (385-3857 and 385-3863)
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
NEUTRALAttachment Type
Compression
Thread Size
15mm
Compression Fitting Size
15mm
Body Material
Nickel Plated Brass
Safe for Use With
Gas
Handle Material
Aluminium
Product details
Full Bore Ball Valve, Gas Approved with Compression Ends
Nickel plated, quarter turn brass valves BG Technology certified in accordance with EN 331: 1998Suitable for gas at low pressures (British Gas List) for distribution of: Natural Gas from petroleum (Methane) and propane/air mixtures; Town Gas to different process (eg cracking, coking); Liquid Gas - propane and mixtures of propane/butaneCast aluminium handle options are lever (385-3829, 385-3835 and 385-3841) or tee (385-3857 and 385-3863)