Nickel Plated Brass, Manual Ball Valve, BSP 1in

RS Stock No.: 328-4920Brand: NEUTRAL
View all in Ball Valves

Technical documents

Specifications

Brand

NEUTRAL

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSP

Thread Size

1in

Body Material

Nickel Plated Brass

Safe for Use With

Air, Oil, Steam, Water

Handle Material

Aluminium Alloy

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Nickel Plated Brass, Manual Ball Valve, BSP 1in

P.O.A.

Nickel Plated Brass, Manual Ball Valve, BSP 1in
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NEUTRAL

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSP

Thread Size

1in

Body Material

Nickel Plated Brass

Safe for Use With

Air, Oil, Steam, Water

Handle Material

Aluminium Alloy