Nickel Plated Brass, Manual Ball Valve, BSP 3/8in
RS Stock No.: 328-4891Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALBall Material
Brass
Attachment Type
Threaded
Thread Standard
BSP
Thread Size
3/8in
Body Material
Nickel Plated Brass
Safe for Use With
Air, Oil, Steam, Water
Handle Material
Aluminium Alloy
You may be interested in![RS PRO Brass Reduced Bore, 3 Way, Ball Valve, Threaded, BSPP 3/8in, 25bar Operating Pressure](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/F0486322-01)
RS PRO Brass Reduced Bore, 3 Way, Ball Valve, Threaded, BSPP 3/8in, 25bar Operating PressureBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Nickel Plated Brass, Manual Ball Valve, BSP 3/8in
1
P.O.A.
Nickel Plated Brass, Manual Ball Valve, BSP 3/8in
Stock information temporarily unavailable.
1
You may be interested in![RS PRO Brass Reduced Bore, 3 Way, Ball Valve, Threaded, BSPP 3/8in, 25bar Operating Pressure](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/F0486322-01)
RS PRO Brass Reduced Bore, 3 Way, Ball Valve, Threaded, BSPP 3/8in, 25bar Operating PressureBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
NEUTRALBall Material
Brass
Attachment Type
Threaded
Thread Standard
BSP
Thread Size
3/8in
Body Material
Nickel Plated Brass
Safe for Use With
Air, Oil, Steam, Water
Handle Material
Aluminium Alloy
You may be interested in![RS PRO Brass Reduced Bore, 3 Way, Ball Valve, Threaded, BSPP 3/8in, 25bar Operating Pressure](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/F0486322-01)
RS PRO Brass Reduced Bore, 3 Way, Ball Valve, Threaded, BSPP 3/8in, 25bar Operating PressureBrand: RS PRO
P.O.A.Each (ex VAT)