Nickel Plated Brass, Manual Ball Valve, BSPP 1/2in

RS Stock No.: 465-4998Brand: NEUTRAL
View all in Ball Valves

Technical documents

Specifications

Brand

NEUTRAL

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/2in

Body Material

Nickel Plated Brass

Safe for Use With

Air, Oil, Steam, Water

Handle Material

Aluminium

Handle Colour

Red

Product details

Ball Valves 1/4 Turn, WRC Approved, Lever Handle

Hot pressed, nickel plated brass full bore ball valves with Lever style operating handles. Suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.

P.O.A.

Nickel Plated Brass, Manual Ball Valve, BSPP 1/2in

P.O.A.

Nickel Plated Brass, Manual Ball Valve, BSPP 1/2in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

NEUTRAL

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/2in

Body Material

Nickel Plated Brass

Safe for Use With

Air, Oil, Steam, Water

Handle Material

Aluminium

Handle Colour

Red

Product details

Ball Valves 1/4 Turn, WRC Approved, Lever Handle

Hot pressed, nickel plated brass full bore ball valves with Lever style operating handles. Suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.