No10 x 1.1/2in brass,slotted wood screw
RS Stock No.: 483-2772Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALLength
3/4in
Thread Size
No. 8
Head Shape
Flat
Drive Type
Slot
Material
Stainless Steel
Stainless Steel Type
A2
Finish
Plain
Product details
Slotted Head - Plain Brass
Suitable brass cup washers available, see below
Self-colour plain brass finish
You may be interested in
RS PRO Pozidriv Countersunk Steel Wood Screw, Bright Zinc Plated, No. 10 Thread, 1in LengthBrand: RS PRO
P.O.A.1 Box of 250 (ex VAT)
P.O.A.
No10 x 1.1/2in brass,slotted wood screw
1
P.O.A.
No10 x 1.1/2in brass,slotted wood screw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO Pozidriv Countersunk Steel Wood Screw, Bright Zinc Plated, No. 10 Thread, 1in LengthBrand: RS PRO
P.O.A.1 Box of 250 (ex VAT)
Technical documents
Specifications
Brand
NEUTRALLength
3/4in
Thread Size
No. 8
Head Shape
Flat
Drive Type
Slot
Material
Stainless Steel
Stainless Steel Type
A2
Finish
Plain
Product details
Slotted Head - Plain Brass
Suitable brass cup washers available, see below
Self-colour plain brass finish
You may be interested in
RS PRO Pozidriv Countersunk Steel Wood Screw, Bright Zinc Plated, No. 10 Thread, 1in LengthBrand: RS PRO
P.O.A.1 Box of 250 (ex VAT)