Non-polar electrolytic NK cap,63V 220uF

RS Stock No.: 521-1889Brand: NEUTRAL
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

NEUTRAL

Capacitance

220µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

13 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000h

Ripple Current

420mA

Leakage Current

3 μA

Tolerance

±20%

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Non-polar electrolytic NK cap,63V 220uF

P.O.A.

Non-polar electrolytic NK cap,63V 220uF

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Capacitance

220µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

13 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000h

Ripple Current

420mA

Leakage Current

3 μA

Tolerance

±20%

You may be interested in