Orange PTFE equip wire,20awg 500Vrms100m

RS Stock No.: 366-120Brand: NEUTRAL
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

NEUTRAL

Product details

Type B - Voltage rating 600V rms

Silver-plated copper stranded equipment wires with PTFE insulation to BS3G 210. They may be used where high reliability with thermal and chemical stability is required. Ideal where contamination from oils, common acids and alkalis or exposure to ultraviolet light may be encountered.
Operating temperature range: -55°C to +200°C.

You may be interested in
RS PRO Orange, Polytetrafluoroethylene
P.O.A.1 Reel of 100 Metres (ex VAT)
View all in Hook Up Wire

Stock information temporarily unavailable.

P.O.A.

Orange PTFE equip wire,20awg 500Vrms100m

P.O.A.

Orange PTFE equip wire,20awg 500Vrms100m

Stock information temporarily unavailable.

You may be interested in
RS PRO Orange, Polytetrafluoroethylene
P.O.A.1 Reel of 100 Metres (ex VAT)

Technical documents

Specifications

Brand

NEUTRAL

Product details

Type B - Voltage rating 600V rms

Silver-plated copper stranded equipment wires with PTFE insulation to BS3G 210. They may be used where high reliability with thermal and chemical stability is required. Ideal where contamination from oils, common acids and alkalis or exposure to ultraviolet light may be encountered.
Operating temperature range: -55°C to +200°C.

You may be interested in
RS PRO Orange, Polytetrafluoroethylene
P.O.A.1 Reel of 100 Metres (ex VAT)