Phenolic thumb knob,20mm dia x M5

RS Stock No.: 686-856Brand: NEUTRAL
View all in Clamping Knobs

Technical documents

Specifications

Brand

NEUTRAL

Thread Diameter

M5

Knob Shape

Round

Mounting Type

Threaded Hole

Knob Diameter

20mm

Insert Material

Brass

Colour

Black

You may be interested in
RS PRO Black Knurled Clamping Knob, M5, Threaded Hole
P.O.A.Each (In a Pack of 10) (ex VAT)

P.O.A.

Phenolic thumb knob,20mm dia x M5

P.O.A.

Phenolic thumb knob,20mm dia x M5

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Black Knurled Clamping Knob, M5, Threaded Hole
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

NEUTRAL

Thread Diameter

M5

Knob Shape

Round

Mounting Type

Threaded Hole

Knob Diameter

20mm

Insert Material

Brass

Colour

Black

You may be interested in
RS PRO Black Knurled Clamping Knob, M5, Threaded Hole
P.O.A.Each (In a Pack of 10) (ex VAT)