Wavetek PM55 Handheld LCD Digital Multimeter, 2mA ac Max, 2000μA dc Max, 600V ac Max - UKAS Calibrated

RS Stock No.: 509-7453Brand: NEUTRALManufacturers Part No.: PM55
brand-logo
View all in Multimeters

Technical documents

Specifications

Brand

NEUTRAL

Multimeter Type

Handheld

Model Number p

PM55

Display Type

LCD

Calibrated

UKAS

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance

Absolute Maximum AC Current Measurement

2mA ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Current Measurement

2000µA dc

Absolute Maximum Resistance Measurement

6MΩ

Absolute Maximum DC Voltage Measurement

450V dc

Absolute Maximum Capacitance Measurement

100µF

Maximum Frequency

60Hz

AC Voltage Measurement Resolution

1mV ac

DC Voltage Measurement Resolution

1mV dc

Safety Category Level

CAT II, CAT III

Best AC Current Accuracy

±2% + 3 Digits

Width

53mm

Dimensions

113 x 53 x 10.2mm

Best AC Voltage Accuracy

±1.5% + 5 Digits

Best Capacitance Measurement Accuracy

±3.5% + 6 Digits

Minimum Operating Temperature

0°C

Height

10.2mm

Weight

78g

Best DC Current Accuracy

±1.5% + 3 Digits

Safety Category Voltage

300 V, 600 V

Battery Type

CR2032

Best Resistance Measurement Accuracy

±2% + 6 Digits

Length

113mm

Best DC Voltage Accuracy

±1.2% + 5 Digits

Maximum Operating Temperature

+40°C

Product details

PM55A Shirt-Pocket Precision DMM with AutoTect™ and VolTect™

PM55A provides excellent performance, with full functionality and high safety ratings. Includes AutoTect™ and VolTect™.

10.2mm thick and weighs less than 80gMeasures ac and dc voltage to 600V, ac and dc current to 2000μA, resistance to 6 MΩ, capacitance to 2000μF, frequency to 30kHz, diode test and continuity with beeperAutoTect™ feature directs the meter to know if it is measuring ac volts, dc volts or resistance with no user interface requiredThe AutoTect™ feature has lower input impedence which zeros out ghost voltagesMeter includes VolTect™, which is a built-in, non-contact voltage detectorComplete user protection with full safety ratings of CAT III 300 V, CAT II 600V listingLarge 4000 count LCD screenData holdAuto power off

Supplied with

Protective silicon holster, attached test leads, battery, deluxe carry case and instruction manual.

View all in Multimeters

Stock information temporarily unavailable.

P.O.A.

Wavetek PM55 Handheld LCD Digital Multimeter, 2mA ac Max, 2000μA dc Max, 600V ac Max - UKAS Calibrated

P.O.A.

Wavetek PM55 Handheld LCD Digital Multimeter, 2mA ac Max, 2000μA dc Max, 600V ac Max - UKAS Calibrated

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NEUTRAL

Multimeter Type

Handheld

Model Number p

PM55

Display Type

LCD

Calibrated

UKAS

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance

Absolute Maximum AC Current Measurement

2mA ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Current Measurement

2000µA dc

Absolute Maximum Resistance Measurement

6MΩ

Absolute Maximum DC Voltage Measurement

450V dc

Absolute Maximum Capacitance Measurement

100µF

Maximum Frequency

60Hz

AC Voltage Measurement Resolution

1mV ac

DC Voltage Measurement Resolution

1mV dc

Safety Category Level

CAT II, CAT III

Best AC Current Accuracy

±2% + 3 Digits

Width

53mm

Dimensions

113 x 53 x 10.2mm

Best AC Voltage Accuracy

±1.5% + 5 Digits

Best Capacitance Measurement Accuracy

±3.5% + 6 Digits

Minimum Operating Temperature

0°C

Height

10.2mm

Weight

78g

Best DC Current Accuracy

±1.5% + 3 Digits

Safety Category Voltage

300 V, 600 V

Battery Type

CR2032

Best Resistance Measurement Accuracy

±2% + 6 Digits

Length

113mm

Best DC Voltage Accuracy

±1.2% + 5 Digits

Maximum Operating Temperature

+40°C

Product details

PM55A Shirt-Pocket Precision DMM with AutoTect™ and VolTect™

PM55A provides excellent performance, with full functionality and high safety ratings. Includes AutoTect™ and VolTect™.

10.2mm thick and weighs less than 80gMeasures ac and dc voltage to 600V, ac and dc current to 2000μA, resistance to 6 MΩ, capacitance to 2000μF, frequency to 30kHz, diode test and continuity with beeperAutoTect™ feature directs the meter to know if it is measuring ac volts, dc volts or resistance with no user interface requiredThe AutoTect™ feature has lower input impedence which zeros out ghost voltagesMeter includes VolTect™, which is a built-in, non-contact voltage detectorComplete user protection with full safety ratings of CAT III 300 V, CAT II 600V listingLarge 4000 count LCD screenData holdAuto power off

Supplied with

Protective silicon holster, attached test leads, battery, deluxe carry case and instruction manual.