POM 45 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 45mm Pitch Diam, 16mm Hub Diam
RS Stock No.: 286-2614Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALModule
1
Number Of Teeth
45
Material
POM
Bore Diameter
8mm
Pitch Diameter
45mm
Hub Diameter
16mm
Face Width
6mm
You may be interested in
Stock information temporarily unavailable.
P.O.A.
POM 45 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 45mm Pitch Diam, 16mm Hub Diam
1
P.O.A.
POM 45 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 45mm Pitch Diam, 16mm Hub Diam
Stock information temporarily unavailable.
1
You may be interested in
Technical documents
Specifications
Brand
NEUTRALModule
1
Number Of Teeth
45
Material
POM
Bore Diameter
8mm
Pitch Diameter
45mm
Hub Diameter
16mm
Face Width
6mm
You may be interested in