POM 64 Teeth Spur Gear, 0.8 Module, 6mm Bore Diam, 51.2mm Pitch Diam, 15.5mm Hub Diam
RS Stock No.: 232-1315Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALModule
0.8
Number Of Teeth
64
Material
POM
Bore Diameter
6mm
Pitch Diameter
51.2mm
Hub Diameter
15.5mm
Face Width
4mm
You may be interested in
Stock information temporarily unavailable.
P.O.A.
POM 64 Teeth Spur Gear, 0.8 Module, 6mm Bore Diam, 51.2mm Pitch Diam, 15.5mm Hub Diam
1
P.O.A.
POM 64 Teeth Spur Gear, 0.8 Module, 6mm Bore Diam, 51.2mm Pitch Diam, 15.5mm Hub Diam
Stock information temporarily unavailable.
1
You may be interested in
Technical documents
Specifications
Brand
NEUTRALModule
0.8
Number Of Teeth
64
Material
POM
Bore Diameter
6mm
Pitch Diameter
51.2mm
Hub Diameter
15.5mm
Face Width
4mm
You may be interested in