Power Cable Assembly, 2m

RS Stock No.: 541-5750Brand: NEUTRAL
View all in Power Cords

Technical documents

Specifications

Brand

NEUTRAL

Length

2m

Voltage Rating

250 V

Current Rating

10 A

Sheath Colour

Black

View all in Power Cords

Stock information temporarily unavailable.

P.O.A.

Power Cable Assembly, 2m

P.O.A.

Power Cable Assembly, 2m

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NEUTRAL

Length

2m

Voltage Rating

250 V

Current Rating

10 A

Sheath Colour

Black