Radial Al electrolytic GS cap,100V 100uF
RS Stock No.: 521-2359Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALCapacitance
100µF
Voltage
100V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
2000h
Ripple Current
472mA
Leakage Current
3 μA
Tolerance
±20%
Stock information temporarily unavailable.
P.O.A.
Radial Al electrolytic GS cap,100V 100uF
5
P.O.A.
Radial Al electrolytic GS cap,100V 100uF
Stock information temporarily unavailable.
5
| quantity | Unit price |
|---|---|
| 5 - 45 | P.O.A. |
| 50 - 245 | P.O.A. |
| 250 - 495 | P.O.A. |
| 500 - 995 | P.O.A. |
| 1000+ | P.O.A. |
Technical documents
Specifications
Brand
NEUTRALCapacitance
100µF
Voltage
100V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
2000h
Ripple Current
472mA
Leakage Current
3 μA
Tolerance
±20%