Radial Al electrolytic GS cap,16V 4700uF
RS Stock No.: 521-1996Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALCapacitance
4700µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
18 (Dia.) x 35.5mm
Height
35.5mm
Minimum Operating Temperature
-40°C
Diameter
18mm
Maximum Operating Temperature
+85°C
Lead Pitch
7.5mm
Lifetime
2000h
Leakage Current
3 μA
Tolerance
±20%
You may be interested in
Panasonic 4700μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFC1C472SBrand: Panasonic
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Radial Al electrolytic GS cap,16V 4700uF
1
P.O.A.
Radial Al electrolytic GS cap,16V 4700uF
Stock information temporarily unavailable.
1
You may be interested in
Panasonic 4700μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFC1C472SBrand: Panasonic
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
NEUTRALCapacitance
4700µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
18 (Dia.) x 35.5mm
Height
35.5mm
Minimum Operating Temperature
-40°C
Diameter
18mm
Maximum Operating Temperature
+85°C
Lead Pitch
7.5mm
Lifetime
2000h
Leakage Current
3 μA
Tolerance
±20%
You may be interested in
Panasonic 4700μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFC1C472SBrand: Panasonic
P.O.A.Each (In a Pack of 5) (ex VAT)