Radial Al electrolytic GS cap,25V 2200uF
RS Stock No.: 521-2078Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALCapacitance
2200µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
13 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
13mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
5mm
Leakage Current
3 μA
Tolerance
±20%
Ripple Current
1.705A
You may be interested in
Panasonic 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VM222Brand: Panasonic
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Radial Al electrolytic GS cap,25V 2200uF
1
P.O.A.
Radial Al electrolytic GS cap,25V 2200uF
Stock information temporarily unavailable.
1
You may be interested in
Panasonic 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VM222Brand: Panasonic
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
NEUTRALCapacitance
2200µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
13 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
13mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
5mm
Leakage Current
3 μA
Tolerance
±20%
Ripple Current
1.705A
You may be interested in
Panasonic 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VM222Brand: Panasonic
P.O.A.Each (In a Pack of 5) (ex VAT)