Radial Al electrolytic GS cap,35V 1000uF
RS Stock No.: 521-2185Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALCapacitance
1000µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
13 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
13mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
2000h
Ripple Current
1.265A
Leakage Current
3 μA
Tolerance
±20%
Stock information temporarily unavailable.
P.O.A.
Radial Al electrolytic GS cap,35V 1000uF
1
P.O.A.
Radial Al electrolytic GS cap,35V 1000uF
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
NEUTRALCapacitance
1000µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
13 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
13mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Lifetime
2000h
Ripple Current
1.265A
Leakage Current
3 μA
Tolerance
±20%