Radial Al electrolytic GS cap,35V 2200uF

RS Stock No.: 521-2191Brand: NEUTRAL
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

NEUTRAL

Capacitance

2200µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

7.5mm

Leakage Current

3 μA

Ripple Current

1.87A

Tolerance

±20%

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Radial Al electrolytic GS cap,35V 2200uF

P.O.A.

Radial Al electrolytic GS cap,35V 2200uF

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Capacitance

2200µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

7.5mm

Leakage Current

3 μA

Ripple Current

1.87A

Tolerance

±20%

You may be interested in