Radial Al electrolytic GS cap,63V 1000uF
RS Stock No.: 521-2292Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALCapacitance
1000µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
7.5mm
Leakage Current
3 μA
Tolerance
±20%
Ripple Current
1.54A
Stock information temporarily unavailable.
P.O.A.
Radial Al electrolytic GS cap,63V 1000uF
1
P.O.A.
Radial Al electrolytic GS cap,63V 1000uF
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
NEUTRALCapacitance
1000µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
7.5mm
Leakage Current
3 μA
Tolerance
±20%
Ripple Current
1.54A