Red base amber lens xenon beacon,230V
RS Stock No.: 566-768Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALSupply Voltage
230 V ac
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
AC
Height
90mm
Base Length
81mm
Base Width
90mm
Maximum Temperature
+40°C
Minimum Temperature
-25°C
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Red base amber lens xenon beacon,230V
1
P.O.A.
Red base amber lens xenon beacon,230V
Stock information temporarily unavailable.
1
You may be interested in
Technical documents
Specifications
Brand
NEUTRALSupply Voltage
230 V ac
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
AC
Height
90mm
Base Length
81mm
Base Width
90mm
Maximum Temperature
+40°C
Minimum Temperature
-25°C
You may be interested in