Red Indicator, 24V

RS Stock No.: 339-3153Brand: NEUTRAL
View all in Panel Mount Indicators

Technical documents

Specifications

Brand

NEUTRAL

Voltage Rating

24V

Light Output Colour

Red

Lamp Type

LED

Bezel Style

Prominent

Current Rating

10mA

Intensity

6.3mcd

Length

40.4mm

Stock information temporarily unavailable.

P.O.A.

Red Indicator, 24V

P.O.A.

Red Indicator, 24V

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NEUTRAL

Voltage Rating

24V

Light Output Colour

Red

Lamp Type

LED

Bezel Style

Prominent

Current Rating

10mA

Intensity

6.3mcd

Length

40.4mm