Red Visible LED, 5.8mm Diameter, 330mcd

RS Stock No.: 382-3424Brand: NEUTRAL
View all in Indicator Lamps

Technical documents

Specifications

Brand

NEUTRAL

Light Output Colour

Red

Intensity

330mcd

Diameter

5.8mm

Length

22mm

Peak Wavelength

630nm

You may be interested in
View all in Indicator Lamps

Stock information temporarily unavailable.

P.O.A.

Red Visible LED, 5.8mm Diameter, 330mcd

P.O.A.

Red Visible LED, 5.8mm Diameter, 330mcd

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Light Output Colour

Red

Intensity

330mcd

Diameter

5.8mm

Length

22mm

Peak Wavelength

630nm

You may be interested in