Round MES lamp G-3 E10, 3.8V 220mA

RS Stock No.: 193-4910Brand: NEUTRAL
View all in Incandescent Light Bulbs

Technical documents

Specifications

Brand

NEUTRAL

Voltage Rating

3.8 V

Lamp Base

E10

Current Rating

220 mA

Diameter

11mm

Lamp Size

G3 1/2

Length

24 mm

Lens Colour

Clear

Luminosity

9 lm

Life Hours

25h

You may be interested in
RS PRO E10 Indicator Light, Clear, 2.5V, 250mA, 30 h
P.O.A.Each (In a Pack of 10) (ex VAT)
View all in Incandescent Light Bulbs

Stock information temporarily unavailable.

P.O.A.

Round MES lamp G-3 E10, 3.8V 220mA

P.O.A.

Round MES lamp G-3 E10, 3.8V 220mA

Stock information temporarily unavailable.

You may be interested in
RS PRO E10 Indicator Light, Clear, 2.5V, 250mA, 30 h
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

NEUTRAL

Voltage Rating

3.8 V

Lamp Base

E10

Current Rating

220 mA

Diameter

11mm

Lamp Size

G3 1/2

Length

24 mm

Lens Colour

Clear

Luminosity

9 lm

Life Hours

25h

You may be interested in
RS PRO E10 Indicator Light, Clear, 2.5V, 250mA, 30 h
P.O.A.Each (In a Pack of 10) (ex VAT)