RS PRO Pulley

RS Stock No.: 677-600Brand: NEUTRAL
View all in Belt Pulleys

Technical documents

Specifications

Brand

NEUTRAL

Bore

42mm

Overall Diameter

116mm

Number of Grooves

2

Product details

Pulleys for XPZ, SPZ & Z Belts

Vee & Wedge Belt Pulleys for SPA & A, SPZ & Z Belts

Suitable for use on drives for belt speeds of up to 40 metres per second. Compatible with all manufactured V & Wedge Belts, designed to be used with appropriate Taper Bushes. All conform to ISO 4183.

You may be interested in
RS PRO Pulley, Cast Iron, Steel
P.O.A.Each (ex VAT)

Stock information temporarily unavailable.

P.O.A.

RS PRO Pulley

P.O.A.

RS PRO Pulley

Stock information temporarily unavailable.

You may be interested in
RS PRO Pulley, Cast Iron, Steel
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

NEUTRAL

Bore

42mm

Overall Diameter

116mm

Number of Grooves

2

Product details

Pulleys for XPZ, SPZ & Z Belts

Vee & Wedge Belt Pulleys for SPA & A, SPZ & Z Belts

Suitable for use on drives for belt speeds of up to 40 metres per second. Compatible with all manufactured V & Wedge Belts, designed to be used with appropriate Taper Bushes. All conform to ISO 4183.

You may be interested in
RS PRO Pulley, Cast Iron, Steel
P.O.A.Each (ex VAT)