RS PRO Timing Belt Pulley, Cast Iron 32mm Belt Width x 8mm Pitch, 48 Tooth

RS Stock No.: 679-555Brand: NEUTRAL
View all in Belt Pulleys

Technical documents

Specifications

Brand

NEUTRAL

Number Of Teeth

48

Pitch

8mm

To Suit Belt Width

32mm

Material

Cast Iron

Product details

HTD® Belt Pulleys

Manufacture of pulleys conforms to ISO 4183
Compatible with all manufactured HTD® belts
Designed to be used with appropriate taper

P.O.A.

RS PRO Timing Belt Pulley, Cast Iron 32mm Belt Width x 8mm Pitch, 48 Tooth

P.O.A.

RS PRO Timing Belt Pulley, Cast Iron 32mm Belt Width x 8mm Pitch, 48 Tooth

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NEUTRAL

Number Of Teeth

48

Pitch

8mm

To Suit Belt Width

32mm

Material

Cast Iron

Product details

HTD® Belt Pulleys

Manufacture of pulleys conforms to ISO 4183
Compatible with all manufactured HTD® belts
Designed to be used with appropriate taper