RS PRO Timing Belt Pulley, Steel 26mm Belt Width x 8mm Pitch, 24 Tooth

RS Stock No.: 679-454Brand: NEUTRAL
View all in Belt Pulleys

Technical documents

Specifications

Brand

NEUTRAL

Number Of Teeth

24

Pitch

8mm

To Suit Belt Width

26mm

Material

Steel

Product details

HTD® Belt Pulleys

Manufacture of pulleys conforms to ISO 4183
Compatible with all manufactured HTD® belts
Designed to be used with appropriate taper

P.O.A.

RS PRO Timing Belt Pulley, Steel 26mm Belt Width x 8mm Pitch, 24 Tooth

P.O.A.

RS PRO Timing Belt Pulley, Steel 26mm Belt Width x 8mm Pitch, 24 Tooth

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NEUTRAL

Number Of Teeth

24

Pitch

8mm

To Suit Belt Width

26mm

Material

Steel

Product details

HTD® Belt Pulleys

Manufacture of pulleys conforms to ISO 4183
Compatible with all manufactured HTD® belts
Designed to be used with appropriate taper