RS PRO Timing Belt Pulley, Steel 36mm Belt Width x 8mm Pitch, 24 Tooth

RS Stock No.: 679-599Brand: NEUTRAL
View all in Belt Pulleys

Technical documents

Specifications

Brand

NEUTRAL

Number Of Teeth

24

Pitch

8mm

To Suit Belt Width

36mm

Material

Steel

Product details

HTD® Belt Pulleys

Manufacture of pulleys conforms to ISO 4183
Compatible with all manufactured HTD® belts
Designed to be used with appropriate taper

Stock information temporarily unavailable.

P.O.A.

RS PRO Timing Belt Pulley, Steel 36mm Belt Width x 8mm Pitch, 24 Tooth

P.O.A.

RS PRO Timing Belt Pulley, Steel 36mm Belt Width x 8mm Pitch, 24 Tooth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NEUTRAL

Number Of Teeth

24

Pitch

8mm

To Suit Belt Width

36mm

Material

Steel

Product details

HTD® Belt Pulleys

Manufacture of pulleys conforms to ISO 4183
Compatible with all manufactured HTD® belts
Designed to be used with appropriate taper