Self drill sheet metal screw,No.6x19.1

RS Stock No.: 278-023Brand: NEUTRAL
View all in Screw & Bolt Kits

Technical documents

Specifications

Brand

NEUTRAL

Number of Pieces

1190

Screw/Bolt Type

Self Tapping Screw

Head Shape

Pan

Screw/Bolts Lengths

9 → 25mm

Thread Size

No. 6, No. 8, No. 10

Material

Steel

Finish

Galvanised

Screw/Bolt Length Longest

25mm

Screw/Bolt Length Shortest

9mm

Stock information temporarily unavailable.

P.O.A.

Self drill sheet metal screw,No.6x19.1

P.O.A.

Self drill sheet metal screw,No.6x19.1

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NEUTRAL

Number of Pieces

1190

Screw/Bolt Type

Self Tapping Screw

Head Shape

Pan

Screw/Bolts Lengths

9 → 25mm

Thread Size

No. 6, No. 8, No. 10

Material

Steel

Finish

Galvanised

Screw/Bolt Length Longest

25mm

Screw/Bolt Length Shortest

9mm