Self drill sheet metal screw,No.8x19.1
RS Stock No.: 278-045Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALNumber of Pieces
1190
Screw/Bolt Type
Self Tapping Screw
Head Shape
Pan
Screw/Bolts Lengths
9 → 25mm
Thread Size
No. 6, No. 8, No. 10
Material
Steel
Finish
Galvanised
Screw/Bolt Length Longest
25mm
Screw/Bolt Length Shortest
9mm
Stock information temporarily unavailable.
P.O.A.
Self drill sheet metal screw,No.8x19.1
1
P.O.A.
Self drill sheet metal screw,No.8x19.1
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
NEUTRALNumber of Pieces
1190
Screw/Bolt Type
Self Tapping Screw
Head Shape
Pan
Screw/Bolts Lengths
9 → 25mm
Thread Size
No. 6, No. 8, No. 10
Material
Steel
Finish
Galvanised
Screw/Bolt Length Longest
25mm
Screw/Bolt Length Shortest
9mm