SMA to SMA plug RF 40GHz cable, 0.25m
RS Stock No.: 513-7573Brand: NEUTRAL

Technical documents
Specifications
Brand
NEUTRALCoaxial Type
RG405
Characteristic Impedance
50 Ω
Length
250mm
Maximum Operating Temperature
+200°C
You may be interested in
TE Connectivity SMA Series, 250 mm, RG316 Coaxial Coaxial Cable 50 Ω, Black, TerminatedBrand: TE Connectivity
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
SMA to SMA plug RF 40GHz cable, 0.25m
1
P.O.A.
SMA to SMA plug RF 40GHz cable, 0.25m
Stock information temporarily unavailable.
1
You may be interested in
TE Connectivity SMA Series, 250 mm, RG316 Coaxial Coaxial Cable 50 Ω, Black, TerminatedBrand: TE Connectivity
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
NEUTRALCoaxial Type
RG405
Characteristic Impedance
50 Ω
Length
250mm
Maximum Operating Temperature
+200°C
You may be interested in
TE Connectivity SMA Series, 250 mm, RG316 Coaxial Coaxial Cable 50 Ω, Black, TerminatedBrand: TE Connectivity
P.O.A.Each (ex VAT)