Synchronous geared motor,30rpm 240V

RS Stock No.: 419-8280Brand: NEUTRALManufacturers Part No.: SP36 CW
View all in AC Motors

Technical documents

Specifications

Brand

NEUTRAL

Power Rating

4 W

AC Motor Type

Synchronous

Supply Voltage

240 V ac

Output Speed

30 rpm

Shaft Diameter

7mm

Shaft Length

19mm

Width

64mm

Rotation

Clockwise

Maximum Output Torque

0.078 Nm

Depth

24.5mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Synchronous geared motor,30rpm 240V

P.O.A.

Synchronous geared motor,30rpm 240V
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Power Rating

4 W

AC Motor Type

Synchronous

Supply Voltage

240 V ac

Output Speed

30 rpm

Shaft Diameter

7mm

Shaft Length

19mm

Width

64mm

Rotation

Clockwise

Maximum Output Torque

0.078 Nm

Depth

24.5mm

You may be interested in