Stainless Steel Handle 60 mm Height, 35mm Width, 195mm Length

RS Stock No.: 339-9167Brand: NEUTRAL

Technical documents

Specifications

Brand

NEUTRAL

Material

Stainless Steel

Length

195mm

Height

60 mm

Width

35mm

Fixing Centres

195mm

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Stainless Steel Handle 60 mm Height, 35mm Width, 195mm Length

P.O.A.

Stainless Steel Handle 60 mm Height, 35mm Width, 195mm Length

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Material

Stainless Steel

Length

195mm

Height

60 mm

Width

35mm

Fixing Centres

195mm

You may be interested in