Steel Mitre Gear, 14mm Bore, 20 Teeth, 2.5 Module

RS Stock No.: 745-135Brand: NEUTRAL
View all in Mitre & Bevel Gears

Technical documents

Specifications

Brand

NEUTRAL

Bore

14mm

Module

2.5

Gear Type

Mitre

Material

Steel

Number Of Teeth

20

Nominal Gear Ratio

1:1

Pressure Angle

20°

Hardness

<194HRB

Product details

Mitre Gears Steel

You may be interested in
View all in Mitre & Bevel Gears

Stock information temporarily unavailable.

P.O.A.

Steel Mitre Gear, 14mm Bore, 20 Teeth, 2.5 Module

P.O.A.

Steel Mitre Gear, 14mm Bore, 20 Teeth, 2.5 Module

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Bore

14mm

Module

2.5

Gear Type

Mitre

Material

Steel

Number Of Teeth

20

Nominal Gear Ratio

1:1

Pressure Angle

20°

Hardness

<194HRB

Product details

Mitre Gears Steel

You may be interested in