Steel Mitre Gear, 16mm Bore, 25 Teeth, 2.5 Module

RS Stock No.: 745-141Brand: NEUTRAL
View all in Mitre & Bevel Gears

Technical documents

Specifications

Brand

NEUTRAL

Bore

16mm

Module

2.5

Gear Type

Mitre

Material

Steel

Number Of Teeth

25

Nominal Gear Ratio

1:1

Pressure Angle

20°

Hardness

<194HRB

Product details

Mitre Gears Steel

Stock information temporarily unavailable.

P.O.A.

Steel Mitre Gear, 16mm Bore, 25 Teeth, 2.5 Module

P.O.A.

Steel Mitre Gear, 16mm Bore, 25 Teeth, 2.5 Module

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NEUTRAL

Bore

16mm

Module

2.5

Gear Type

Mitre

Material

Steel

Number Of Teeth

25

Nominal Gear Ratio

1:1

Pressure Angle

20°

Hardness

<194HRB

Product details

Mitre Gears Steel