Steel Mitre Gear, 6mm Bore, 25 Teeth, 1 Module

RS Stock No.: 745-028Brand: NEUTRAL
View all in Mitre & Bevel Gears

Technical documents

Specifications

Brand

NEUTRAL

Bore

6mm

Module

1

Gear Type

Mitre

Material

Steel

Number Of Teeth

25

Nominal Gear Ratio

1:1

Pressure Angle

20°

Hardness

<194HRB

Product details

Mitre Gears Steel

You may be interested in
View all in Mitre & Bevel Gears

Stock information temporarily unavailable.

P.O.A.

Steel Mitre Gear, 6mm Bore, 25 Teeth, 1 Module

P.O.A.

Steel Mitre Gear, 6mm Bore, 25 Teeth, 1 Module

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Bore

6mm

Module

1

Gear Type

Mitre

Material

Steel

Number Of Teeth

25

Nominal Gear Ratio

1:1

Pressure Angle

20°

Hardness

<194HRB

Product details

Mitre Gears Steel

You may be interested in