T1 3/4 midgetflange grn multichipLED,24V
RS Stock No.: 265-7945Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALLight Output Colour
Green
Intensity
84mcd
Diameter
6.35mm
Length
16mm
Peak Wavelength
565nm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
T1 3/4 midgetflange grn multichipLED,24V
1
P.O.A.
T1 3/4 midgetflange grn multichipLED,24V
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
NEUTRALLight Output Colour
Green
Intensity
84mcd
Diameter
6.35mm
Length
16mm
Peak Wavelength
565nm
Country of Origin
United Kingdom