T1 3/4 min flange grn multichipLED,12Vdc
RS Stock No.: 585-668Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALVoltage Rating
12V dc
Light Output Colour
Green
Intensity
90mcd
Lamp Base
Midget Flange
Chip Type
Multichip
Diameter
7.54mm
Length
16mm
Stock information temporarily unavailable.
P.O.A.
T1 3/4 min flange grn multichipLED,12Vdc
1
P.O.A.
T1 3/4 min flange grn multichipLED,12Vdc
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
NEUTRALVoltage Rating
12V dc
Light Output Colour
Green
Intensity
90mcd
Lamp Base
Midget Flange
Chip Type
Multichip
Diameter
7.54mm
Length
16mm