T1 bi-pin white single-chip LED,28Vac/dc
RS Stock No.: 382-2976Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALLight Output Colour
White
Intensity
500mcd
Lamp Base
Lead Pins
Lamp Size
3 mm
Chip Type
Single Chip
Diameter
3.8mm
Length
10mm
P.O.A.
T1 bi-pin white single-chip LED,28Vac/dc
1
P.O.A.
T1 bi-pin white single-chip LED,28Vac/dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
NEUTRALLight Output Colour
White
Intensity
500mcd
Lamp Base
Lead Pins
Lamp Size
3 mm
Chip Type
Single Chip
Diameter
3.8mm
Length
10mm