T1.1/2 Wire terminal filament lamp,6V

RS Stock No.: 587-068Brand: NEUTRAL
View all in Incandescent Light Bulbs

Technical documents

Specifications

Brand

NEUTRAL

Voltage Rating

6 V

Lamp Base

Wire Terminal

Current Rating

55 mA

Diameter

5mm

Lamp Size

T1 1/2

Length

14 mm

Lens Colour

Clear

Luminosity

1 lm

Life Hours

10000h

You may be interested in
RS PRO Indicator Light, Clear, 6V, 55mA
P.O.A.Each (In a Pack of 10) (ex VAT)
View all in Incandescent Light Bulbs

Stock information temporarily unavailable.

P.O.A.

T1.1/2 Wire terminal filament lamp,6V

P.O.A.

T1.1/2 Wire terminal filament lamp,6V

Stock information temporarily unavailable.

You may be interested in
RS PRO Indicator Light, Clear, 6V, 55mA
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

NEUTRAL

Voltage Rating

6 V

Lamp Base

Wire Terminal

Current Rating

55 mA

Diameter

5mm

Lamp Size

T1 1/2

Length

14 mm

Lens Colour

Clear

Luminosity

1 lm

Life Hours

10000h

You may be interested in
RS PRO Indicator Light, Clear, 6V, 55mA
P.O.A.Each (In a Pack of 10) (ex VAT)