T1.5 LES yellow multi-chip LED,24Vdc

RS Stock No.: 590-884Brand: NEUTRAL
View all in Indicator Lamps

Technical documents

Specifications

Brand

NEUTRAL

Voltage Rating

24V dc

Light Output Colour

Yellow

Intensity

63mcd

Lamp Base

E5

Chip Type

Multichip

Viewing Angle

180 °

View all in Indicator Lamps

Stock information temporarily unavailable.

P.O.A.

T1.5 LES yellow multi-chip LED,24Vdc

P.O.A.

T1.5 LES yellow multi-chip LED,24Vdc

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NEUTRAL

Voltage Rating

24V dc

Light Output Colour

Yellow

Intensity

63mcd

Lamp Base

E5

Chip Type

Multichip

Viewing Angle

180 °