T5 wedge yellow multi-chip LED,24Vac/dc
RS Stock No.: 382-4770Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALLight Output Colour
Yellow
Intensity
42mcd
Lamp Base
Wedge
Chip Type
Multichip
Diameter
6.1mm
Length
14.5mm
Peak Wavelength
585nm
Current Rating
10mA
Stock information temporarily unavailable.
P.O.A.
T5 wedge yellow multi-chip LED,24Vac/dc
1
P.O.A.
T5 wedge yellow multi-chip LED,24Vac/dc
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
NEUTRALLight Output Colour
Yellow
Intensity
42mcd
Lamp Base
Wedge
Chip Type
Multichip
Diameter
6.1mm
Length
14.5mm
Peak Wavelength
585nm
Current Rating
10mA