T5.5 telephoneslide red multichipLED,28V
RS Stock No.: 265-8960Brand: NEUTRAL
Technical documents
Specifications
Brand
NEUTRALVoltage Rating
28V dc
Light Output Colour
Red
Intensity
36mcd
Lamp Base
Telephone Slide
Chip Type
Multichip
Diameter
5.8mm
Length
30mm
Peak Wavelength
630nm
Current Rating
15mA
Stock information temporarily unavailable.
P.O.A.
T5.5 telephoneslide red multichipLED,28V
1
P.O.A.
T5.5 telephoneslide red multichipLED,28V
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
NEUTRALVoltage Rating
28V dc
Light Output Colour
Red
Intensity
36mcd
Lamp Base
Telephone Slide
Chip Type
Multichip
Diameter
5.8mm
Length
30mm
Peak Wavelength
630nm
Current Rating
15mA