Tension Lever, M10 x 14mm

RS Stock No.: 448-7861Brand: NEUTRAL
View all in Clamping Levers

Technical documents

Specifications

Brand

NEUTRAL

Lever Type

Tension Lever

Thread Gender

Male

Thread Size

M10

Thread/Insert Length

14mm

Handle Material

Steel

Shaft Material

Steel

Length

96mm

Colour

Black

You may be interested in
RS PRO Tension Lever, M10 x 40 mm
P.O.A.Each (ex VAT)
View all in Clamping Levers

Stock information temporarily unavailable.

P.O.A.

Tension Lever, M10 x 14mm

P.O.A.

Tension Lever, M10 x 14mm

Stock information temporarily unavailable.

You may be interested in
RS PRO Tension Lever, M10 x 40 mm
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

NEUTRAL

Lever Type

Tension Lever

Thread Gender

Male

Thread Size

M10

Thread/Insert Length

14mm

Handle Material

Steel

Shaft Material

Steel

Length

96mm

Colour

Black

You may be interested in
RS PRO Tension Lever, M10 x 40 mm
P.O.A.Each (ex VAT)