Thermoplastic male wing knob,M8x15mm

RS Stock No.: 382-8609Brand: NEUTRAL
View all in Clamping Knobs

Technical documents

Specifications

Brand

NEUTRAL

Thread

M8 x 15

Thread Diameter

M8

Thread Length

15mm

Knob Shape

2-Arm

Mounting Type

Threaded Stud

Knob Diameter

35mm

Insert Material

Steel

Colour

Black

You may be interested in
View all in Clamping Knobs

Stock information temporarily unavailable.

P.O.A.

Thermoplastic male wing knob,M8x15mm

P.O.A.

Thermoplastic male wing knob,M8x15mm

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Thread

M8 x 15

Thread Diameter

M8

Thread Length

15mm

Knob Shape

2-Arm

Mounting Type

Threaded Stud

Knob Diameter

35mm

Insert Material

Steel

Colour

Black

You may be interested in