Threaded Standoff, M3 x M3 Thread, 8mm Body, Nylon, Female/Female

RS Stock No.: 247-0035Brand: NEUTRAL
View all in Standoffs

Technical documents

Specifications

Brand

NEUTRAL

Body Length

8mm

Thread Size

M3 x M3

Gender Type

Female/Female

Material

Nylon

Body Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Hole Depth

8mm

Finish

Plain

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Threaded Standoff, M3 x M3 Thread, 8mm Body, Nylon, Female/Female

P.O.A.

Threaded Standoff, M3 x M3 Thread, 8mm Body, Nylon, Female/Female

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Body Length

8mm

Thread Size

M3 x M3

Gender Type

Female/Female

Material

Nylon

Body Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Hole Depth

8mm

Finish

Plain

You may be interested in