Threaded Standoff, M4 x M4 Thread, 20mm Body, Nylon, Male/Female, 6mm Stud

RS Stock No.: 222-531Brand: NEUTRAL
View all in Standoffs

Technical documents

Specifications

Brand

NEUTRAL

Body Length

20mm

Thread Size

M4 x M4

Gender Type

Male/Female

Material

Nylon

Body Shape

Round

Stud Length

6mm

Thread Size A

M4

Thread Size B

M4

Hole Depth

6mm

Outside Diameter

8mm

Finish

Plain

You may be interested in
RS PRO M4, Polyamide 66
P.O.A.Each (In a Pack of 50) (ex VAT)
View all in Standoffs

Stock information temporarily unavailable.

P.O.A.

Threaded Standoff, M4 x M4 Thread, 20mm Body, Nylon, Male/Female, 6mm Stud

P.O.A.

Threaded Standoff, M4 x M4 Thread, 20mm Body, Nylon, Male/Female, 6mm Stud

Stock information temporarily unavailable.

You may be interested in
RS PRO M4, Polyamide 66
P.O.A.Each (In a Pack of 50) (ex VAT)

Technical documents

Specifications

Brand

NEUTRAL

Body Length

20mm

Thread Size

M4 x M4

Gender Type

Male/Female

Material

Nylon

Body Shape

Round

Stud Length

6mm

Thread Size A

M4

Thread Size B

M4

Hole Depth

6mm

Outside Diameter

8mm

Finish

Plain

You may be interested in
RS PRO M4, Polyamide 66
P.O.A.Each (In a Pack of 50) (ex VAT)