Threaded Standoff, M4 x M4 Thread, 30mm Body, Nylon, Male/Female, 6mm Stud

RS Stock No.: 222-547Brand: NEUTRAL
View all in Standoffs

Technical documents

Specifications

Brand

NEUTRAL

Body Length

30mm

Thread Size

M4 x M4

Gender Type

Male/Female

Material

Nylon

Body Shape

Round

Stud Length

6mm

Thread Size A

M4

Thread Size B

M4

Hole Depth

6mm

Outside Diameter

8mm

Finish

Plain

You may be interested in
RS PRO M4, Polyamide 66
P.O.A.1 Pack of 50 (ex VAT)
View all in Standoffs

Stock information temporarily unavailable.

P.O.A.

Threaded Standoff, M4 x M4 Thread, 30mm Body, Nylon, Male/Female, 6mm Stud

P.O.A.

Threaded Standoff, M4 x M4 Thread, 30mm Body, Nylon, Male/Female, 6mm Stud

Stock information temporarily unavailable.

You may be interested in
RS PRO M4, Polyamide 66
P.O.A.1 Pack of 50 (ex VAT)

Technical documents

Specifications

Brand

NEUTRAL

Body Length

30mm

Thread Size

M4 x M4

Gender Type

Male/Female

Material

Nylon

Body Shape

Round

Stud Length

6mm

Thread Size A

M4

Thread Size B

M4

Hole Depth

6mm

Outside Diameter

8mm

Finish

Plain

You may be interested in
RS PRO M4, Polyamide 66
P.O.A.1 Pack of 50 (ex VAT)