Threaded Standoff, M5 x M5 Thread, 25mm Body, Nylon, Female/Female

RS Stock No.: 222-610Brand: NEUTRAL
View all in Standoffs

Technical documents

Specifications

Brand

NEUTRAL

Body Length

25mm

Thread Size

M5 x M5

Gender Type

Female/Female

Material

Nylon

Body Shape

Round

Thread Size A

M5

Thread Size B

M5

Outside Diameter

9.5mm

Finish

Plain

You may be interested in
RS PRO M5, Polyamide 66
P.O.A.Each (In a Pack of 50) (ex VAT)
View all in Standoffs

Stock information temporarily unavailable.

P.O.A.

Threaded Standoff, M5 x M5 Thread, 25mm Body, Nylon, Female/Female

P.O.A.

Threaded Standoff, M5 x M5 Thread, 25mm Body, Nylon, Female/Female

Stock information temporarily unavailable.

You may be interested in
RS PRO M5, Polyamide 66
P.O.A.Each (In a Pack of 50) (ex VAT)

Technical documents

Specifications

Brand

NEUTRAL

Body Length

25mm

Thread Size

M5 x M5

Gender Type

Female/Female

Material

Nylon

Body Shape

Round

Thread Size A

M5

Thread Size B

M5

Outside Diameter

9.5mm

Finish

Plain

You may be interested in
RS PRO M5, Polyamide 66
P.O.A.Each (In a Pack of 50) (ex VAT)