Timing Belt Pulley, Aluminium 6.4 mm, 9.5 mm Belt Width x 5.1mm Pitch, 24 Tooth

RS Stock No.: 350-8147Brand: NEUTRAL
View all in Belt Pulleys

Technical documents

Specifications

Brand

NEUTRAL

Number Of Teeth

24

Pitch

5.1mm

To Suit Belt Width

6.4 mm, 9.5 mm

Bore

6mm

Material

Aluminium

P.O.A.

Timing Belt Pulley, Aluminium 6.4 mm, 9.5 mm Belt Width x 5.1mm Pitch, 24 Tooth

P.O.A.

Timing Belt Pulley, Aluminium 6.4 mm, 9.5 mm Belt Width x 5.1mm Pitch, 24 Tooth

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NEUTRAL

Number Of Teeth

24

Pitch

5.1mm

To Suit Belt Width

6.4 mm, 9.5 mm

Bore

6mm

Material

Aluminium