Timing Belt Pulley, Steel 15mm Belt Width x 5mm Pitch, 30 Tooth

RS Stock No.: 350-6618Brand: NEUTRAL
View all in Belt Pulleys

Technical documents

Specifications

Brand

NEUTRAL

Number Of Teeth

30

Pitch

5mm

To Suit Belt Width

15mm

Bore

6mm

Material

Steel

Stock information temporarily unavailable.

P.O.A.

Timing Belt Pulley, Steel 15mm Belt Width x 5mm Pitch, 30 Tooth

P.O.A.

Timing Belt Pulley, Steel 15mm Belt Width x 5mm Pitch, 30 Tooth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

NEUTRAL

Number Of Teeth

30

Pitch

5mm

To Suit Belt Width

15mm

Bore

6mm

Material

Steel